EAR99 | |
Custom | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Battery Monitoring|Protection | |
12 | |
79.2 | |
1.7 to 1.9 | |
5(Max) | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |