ROHM SemiconductorBR24G512F-5AE2EEPROM
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
Compliant | |
NRND | |
Automotive | No |
PPAP | No |
512K | |
64Kx8 | |
3 | |
Yes | |
200(Min) | |
450 | |
1 | |
Serial-2Wire | |
1.6 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 4.05(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 |