ROHM SemiconductorBR25H320F-5ACE2EEPROM
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
32K | |
4Kx8 | |
16 | |
Yes | |
100(Min) | |
20 | |
20 | |
Serial-SPI | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
125 | |
Automotive | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 4.05(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 |