Nexperia BSP50,115 Darlington BJT
Trans Darlington NPN 45V 1A 1250mW 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single Dual Collector | |
1 | |
45 | |
60 | |
200 | |
5 | |
1.9@0.5mA@500mA | |
1 | |
0.1 | |
150 | |
1.3@0.5mA@500mA | |
200 | |
1000@150mA@10V|2000@500mA@10V | |
1250 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
500 to 3600 | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SC |
Supplier Package | SC-73 |
4 | |
Lead Shape | Gull-wing |