STMicroelectronicsBTA12-700BRGTRIACs
TRIAC 700V 125A 3-Pin(3+Tab) TO-220AB Insulated Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
50 | |
1.5 | |
100 | |
125 | |
50 | |
700 | |
1.5@17A | |
700 | |
0.01 | |
No | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.82(Max) |
Package Length | 10.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Insulated |
3 | |
Lead Shape | Through Hole |
Keep your triac BTA12-700BRG thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 125 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |