STMicroelectronicsBTA12-700SWRGTRIACs

TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube

By triggering a current you can turn this triac BTA12-700SWRG thyristor manufactured from STMicroelectronics on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 ยฐC to 110 ยฐC. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.

A datasheet is only available for this product at this time.