구매 최고 구매자
Infineon Technologies AGBTF3050TEATMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 3A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
3(Typ) | |
-0.3 | |
5.5 | |
40 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' low side BTF3050TEATMA1 power switch is your solution. This charge controller has single output. It features 0.05 Ohm switch on resistance. This device has a supply current of 6 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.