Connector Other
Socket Connectors
BU240Z-178-HT - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
BU240Z-178-HT
Connector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
60V
Maximum Contact Resistance (mOhm)
7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
30.48
Product Depth (mm)
17.7
Product Height (mm)
4.3
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 34
Quote
Manufacturer Lead Time:
6 주
Price:
$2.785
34+
$2.785
50+
$2.760
100+
$2.735
250+
$2.710
500+
$2.685
1000+
$2.660
2500+
$2.634
3000+
$2.609
5000+
$2.584
10000+
$2.558