RF Diodes
Rectifiers
BYD13D - EIC Semiconductor
Video Transcript
EIC Semiconductor
BYD13D
Rectifiers
Diode 200V 1.4A 2-Pin DO-41
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
175
Maximum Junction Ambient Thermal Resistance
200
Maximum Diode Capacitance (pF)
1.4
Supplier Temperature Grade
1.05@1A
Maximum RMS Reverse Voltage (V)
175
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: