Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3.3 | |
2% | |
0.9 | |
830 | |
5 | |
5 | |
0.25 | |
95 | |
450 | |
830 | |
-65 | |
150 | |
Automotive | |
3.37 | |
3.23 | |
-1.75mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 2.7(Max) mm |
PCB changed | 2 |
Supplier Package | SOD-123F |
2 |