NXP SemiconductorsBZV55-B12,115Zener
Diode Zener Single 12V 2% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) mm |
Mounting | Surface Mount |
Package Length | 3.7(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |
Access the reverse breakdown region using a voltage regulator BZV55-B12,115 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 200 °C.