NXP SemiconductorsBZV55-C10,135Zener
Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZV55-C10,135 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.