STMicroelectronics BZW04-28B Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 28.2V 400W 2-Pin DO-15 T/R
제품 기술 사양
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this BZW04-28B TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
Symbols and Footprints
EDA / CAD Models |