Diodes IncorporatedBZX84C4V7S-7-FZener
Zener Diode Dual Anti Parallel 4.7V 6.38% 80Ohm 200mW 6-Pin SOT-363 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Check out this perfect BZX84C4V7S-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%. It is made in a dual anti parallel configuration.