NexperiaBZX84J-C13,115Zener
Diode Zener Single 13V 5% 550mW 2-Pin SOD-323F T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
13 | |
5% | |
1.1 | |
550 | |
5 | |
0.1 | |
0.25 | |
10 | |
103 | |
550 | |
-55 | |
150 | |
Automotive | |
14.1 | |
12.4 | |
9mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
2 |