유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | USB 3.0 Type C |
Gender | RCP |
Number of Terminals | 24 |
Number of Contacts | 24 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8/1.6 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 5 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Mating Cycle (Cycles) | 10000 |
Shell Material | Metal |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 9.65 |
Product Depth (mm) | 10.47 |
Product Height (mm) | 5.81 |
Mounting | Surface Mount/Through Hole |