50% Off
KEMET CorporationC0402C330J3GACTUCapacitor Ceramic Multilayer
Cap Ceramic 33pF 25V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this C0402C330J3GACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 33pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.
EDA / CAD Models |