50% Off
TDKC0816X5R1C104M050ACCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 16V X5R 20% Wide Terminal SMD 0306 Reverse Geometry 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.1uF | |
20% | |
16VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Wide Terminal | |
2 | |
Ceramic Chip | |
5 | |
0.8 X 1.6 X 0.5 | |
0306 | |
-55 | |
85 | |
Tape and Reel | |
0.8 | |
1.6 | |
0.5 |
Since this C0816X5R1C104M050AC multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The C0816X5R1C104M050AC MLCC capacitor has a wide terminal termination style. This product is 0.8 mm long, 0.5 mm tall and 1.6 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 20%.
EDA / CAD Models |