50% Off
KEMET CorporationC1210C476M9RACCapacitor Ceramic Multilayer
Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47uF | |
20% | |
6.3VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
3.2 X 2.5 X 2.5 | |
1210 | |
-55 | |
125 | |
Bulk | |
N/R | |
3.2 | |
2.5 | |
2.5 | |
N/A | |
N/R |
Due to the use of different ceramic dielectric materials used in this C1210C476M9RAC multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. It has a tolerance of 20%. Its capacitance value is 47uF.