Bulgin Limited C1520AAAAA Switch Rocker
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Pole Throw Configuration | SPDT |
Actuator Style | Curved Rocker |
Switch Configuration | ON OFF ON |
Maximum Current Rating (A) | 16@250VAC |
Maximum Power Rating (VA) | 372.85 |
Dielectric Strength | >1500VAC|>1500VDC |
Minimum Insulation Resistance (MOhm) | >20 |
Maximum Contact Resistance (mOhm) | <100 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 3 |
Terminal Length (mm) | 9.1 |
Base Material | Nylon 6.6 |
Body Orientation | Straight |
Body Length (mm) | 30.2 |
Body Depth (mm) | 14 |
Body Height (mm) | 18.2 |
Product Weight (g) | 5.7 |
Product Length (mm) | 30.2 |
Product Depth (mm) | 14 |
Product Height (mm) | 32.9 |
Actuator Height (mm) | 5.6 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Pole Throw Configuration | SPDT |
Actuator Style | Curved Rocker |
Switch Configuration | ON OFF ON |
Maximum Current Rating (A) | 16@250VAC |
Maximum Power Rating (VA) | 372.85 |
Dielectric Strength | >1500VAC|>1500VDC |
Minimum Insulation Resistance (MOhm) | >20 |
Maximum Contact Resistance (mOhm) | <100 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 3 |
Terminal Length (mm) | 9.1 |
Base Material | Nylon 6.6 |
Body Orientation | Straight |
Body Length (mm) | 30.2 |
Body Depth (mm) | 14 |
Body Height (mm) | 18.2 |
Product Weight (g) | 5.7 |
Product Length (mm) | 30.2 |
Product Depth (mm) | 14 |
Product Height (mm) | 32.9 |
Actuator Height (mm) | 5.6 |
A datasheet is only available for this product at this time.
제조업체