Rocker Switches
C1521AABB - Bulgin Limited
Video Transcript
Bulgin Limited
C1521AABB
Switch Rocker
Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC 24VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPDT
Actuator Style
Curved Rocker
Switch Configuration
ON OFF (ON)
Maximum Current Rating (A)
16@250VAC
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
Black
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
3
Terminal Pitch (mm)
9.2
Base Material
Nylon 6.6
Color
Black
Body Orientation
Straight
Product Length (mm)
30.2
Product Depth (mm)
14
Product Height (mm)
32.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
6 주
Price:
$5.388
1000+
$5.388