TDKC1608JB1E155M080ABCapacitor Ceramic Multilayer
Cap Ceramic 1.5uF 25V JB 20% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Use TDK's C1608JB1E155M080AB multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 20%. Its capacitance value is 1.5uF.
EDA / CAD Models |