50% Off

KEMET CorporationC410C103J5R5TACapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 50V X7R 5% Axial 125°C Bag

This C410C103J5R5TA multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The C410C103J5R5TA MLCC capacitor has an axial termination style. Its capacitance value is 0.01uF.

A datasheet is only available for this product at this time.