유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8532.24.00.40 |
Automotive | No |
PPAP | No |
Capacitance Value | 82pF |
Tolerance | 5% |
Voltage | 100VDC |
Equivalent Series Resistance Type | Extreme Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | No |
Special Features | Non Polar Device |
Mounting | Through Hole |
Termination Style | Axial |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Case Style | Dipped |
Dissipation Factor (%) | 0.1 |
Size (mm) | 2.41 X 4.32 |
Package/Case | N/R |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Lead Diameter (mm) | 0.51 |
Product Diameter (mm) | 2.41(Max) |
Product Length (mm) | 4.32(Max) |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | N/A |
Diameter Tolerance (mm) | N/A |
Length Tolerance (mm) | N/A |
Depth Tolerance (mm) | N/R |
Height Tolerance (mm) | N/R |
Seated Plane Height (mm) | N/R |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C410C820J1G5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C410C820J1G5TA MLCC capacitor has an axial termination style. It has a tolerance of 5%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. Its capacitance value is 82pF.