KEMET CorporationC430C154K5R5TATRCapacitor Ceramic Multilayer
Cap Ceramic 0.15uF 50V X7R 10% Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | No |
PPAP | No |
0.15uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Axial | |
2 | |
Dipped | |
2.5 | |
3.81 X 7.37 | |
-55 | |
125 | |
Tape and Reel | |
0.51 | |
3.81(Max) | |
7.37(Max) |
This C430C154K5R5TATR multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.15uF. This product is 7.37(Max) mm long with a diameter of 3.81(Max) mm. It has a tolerance of 10%. The C430C154K5R5TATR MLCC capacitor has an axial termination style.