26
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
26
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
전자 기계 스위치
Rocker Switches
C6090ALBA21197B - Bulgin Limited
Video Transcript
Bulgin Limited
C6090ALBA21197B
Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
DPST
Actuator Style
Flat Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
20@277VAC@(CSA/UL)
Inrush Current Rating (A)
150
Maximum Power Rating (VA)
1118.55@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
Amber
Number of Rows
2
Row Spacing (mm)
10.5
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
9.7
Terminal Pitch (mm)
10
Illumination Color
Amber
Base Material
Nylon 6.6
Color
Amber
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
31.5
Body Depth (mm)
25
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
38
Actuator Height (mm)
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
6 주
Price:
$9.155
1+
$9.155
250+
$8.585
500+
$8.107