Bulgin Limited C7001AGBW Switch Push Button
Switch Push Button (ON) OFF SPST Flush Round Button 16A 250VAC Momentary Panel Mount Quick Connect

Switch Push Button (ON) OFF SPST Flush Round Button 16A 250VAC Momentary Panel Mount Quick Connect
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
미국 세관 상품 코드 | 8536.50.90.35 |
Automotive | Unknown |
PPAP | Unknown |
Switch Function | Momentary Contact |
Actuator Style | Flush Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | (ON) OFF |
Maximum Current Rating (A) | 16@250VAC |
Dielectric Strength | 1500VAC|1500VDC |
Minimum Insulation Resistance (MOhm) | >20 |
Maximum Contact Resistance (mOhm) | 5 |
Actuator Color | White |
Actuator Length (mm) | 0 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 2 |
IP Rating | IP65 |
Base Material | Nylon 6.6 |
Body Orientation | Straight |
Product Weight (g) | 10.4 |
Product Length (mm) | 28 |
Product Depth (mm) | 28 |
Product Height (mm) | 45.2 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Switch Push Button (ON) OFF SPST Flush Round Button 16A 250VAC Momentary Panel Mount Quick Connect
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
미국 세관 상품 코드 | 8536.50.90.35 |
Automotive | Unknown |
PPAP | Unknown |
Switch Function | Momentary Contact |
Actuator Style | Flush Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | (ON) OFF |
Maximum Current Rating (A) | 16@250VAC |
Dielectric Strength | 1500VAC|1500VDC |
Minimum Insulation Resistance (MOhm) | >20 |
Maximum Contact Resistance (mOhm) | 5 |
Actuator Color | White |
Actuator Length (mm) | 0 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 2 |
IP Rating | IP65 |
Base Material | Nylon 6.6 |
Body Orientation | Straight |
Product Weight (g) | 10.4 |
Product Length (mm) | 28 |
Product Depth (mm) | 28 |
Product Height (mm) | 45.2 |
제조업체