Silicon LabsC8051F300DKEmbedded System Development Boards and Kits
C8051F30 Microcontroller Development Kit 3.0625MHz CPU Win 2000
Compliant | |
EAR99 | |
Active | |
8534.00.00.20 | |
Automotive | No |
PPAP | No |
Development Kit | |
C8051F30 | |
Microcontroller | |
1 | |
1 | |
Win 2000 | |
No |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this C8051F300DK embedded system development board from Silicon Laboratories is for you. It has a maximum clock speed of 3.0625 MHz.
Dev Kit Description
The C8051F300DK MCU Development Kit contains everything needed to develop applications with the C8051F30x small form factor MCUs.
A host PC is required to run the development kit software and communicate with the debug adapter. The PC must meet the following system requirements:
- Windows® 2000 or later
- One USB port
Kit Includes
- IDE and Product Information CD-ROM, which includes the following:
- Silicon Labs' 8-bit Microcontroller Software Tools
- Source code examples and register definition files
- Documentation
- Configuration Wizard
- Third Party Tools and Documentation CD
- Target/Prototyping PCB (C8051F300TB)
- Wall mounted universal power supply
- USB debug adapter
- USB cable
- IDE and Product Information CD-ROM, which includes the following:
Dev Kit Additional Information