ITT IncCA06COM-E10SL-4P-BConnector Circular
Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
2 | |
2 | |
PIN | |
Solder Cup | |
10SL-4 | |
No | |
Copper Alloy | |
Silver | |
Nickel | |
22 | |
-55 | |
125 | |
IP67 | |
1000 | |
6 | |
500 | |
22.8 | |
54 |
Connect your circular inputs with this mil-c-5015 circular CA06COM-E10SL-4P-B connector from ITT. It has a plug type gender. It has a straight body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 10SL-4. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 54 mm long with a diameter of 22.8 mm. It uses the solder cup termination method.