유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Unknown |
PPAP | Unknown |
Military Standard | MIL-DTL-5015 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | SKT |
Termination Method | Solder Cup |
Shell Size / Insert Arrangement | 10SL-3 |
Wire Size (AWG) | 16-20 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Shell Material | Aluminum Alloy |
Shell Plating | Nickel |
Maximum Current Rating (A) | 22 |
Maximum Voltage Rating | 500VAC|700VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
IP Rating | IP65 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 6 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 24.1 |
Product Length (mm) | 53 |