onsemiCAT1232LPZ-GT3Supervisory Circuits

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin MSOP T/R

Control the core processor in case of failure with the CAT1232LPZ-GT3 microprocessor supervisory circuit, developed by ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.62 V, with a minimum of 4.5 V and a maximum of 4.74 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.