유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 512K |
Architecture | Non Sectored |
Boot Block | No |
Address Width (bit) | 16 |
Number of Bits/Word (bit) | 8 |
Number of Words | 64K |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 120 |
Maximum Erase Time (s) | 10/Chip |
Maximum Programming Time (ms) | 6000/Chip |
OE Access Time (ns) | 50 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Programming Voltage (V) | 11.4 to 12.6 |
Operating Current (mA) | 30 |
Program Current (mA) | 15 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Command Compatible | No |
ECC Support | No |
Support of Page Mode | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.8(Max) |
Package Width | 11.5(Max) |
Package Length | 14.04(Max) |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 32 |
Lead Shape | J-Lead |