onsemiCAT5138SDI-10GT3Digital Potentiometers
Digital Potentiometer 10kOhm 128POS Volatile Linear 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
CAT5138SDI-10GT3 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
Mechanically change the resistance using this CAT5138SDI-10GT3 digital potentiometer manufactured from ON Semiconductor. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses digital power.
EDA / CAD Models |