10% Off

BournsCAY16-3301F4LFResistor Networks and Arrays

Res Thick Film Array 3.3K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their CAY16-3301F4LF resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 3.3K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. The CAY16-3301F4LF part has a convex termination style. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep.

3,904 부품 : 오늘 배송

    Total$13.66Price for 3904

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      3904
      Maximum Of:
      3904
      Country Of origin:
      대만
         
      • Price: $0.0035
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      대만
      • In Stock: 3,904 부품
      • Price: $0.0035