Cable Assemblies
USB Cable Assemblies
CBL-UA-UC-1 - CUI Devices
Video Transcript
CUI Devices
CBL-UA-UC-1
Cable Assembly USB
Cable Assembly 1m USB 3.1 Type A to USB 3.1 Type C 24 to 9 POS M-M 24-32AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
1
Wire Size (AWG)
24-32
Connector Type A
USB 3.1 Type A
Connector Type B
USB 3.1 Type C
Gender
M-M
Number of Contacts
24 to 9
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
20VDC
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Jacket Color
Black
Maximum Outer Diameter (mm)
5.65
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1500
Quote
Manufacturer Lead Time:
24 주
Price:
$7.633
1+
$7.633
25000+
$7.606
50000+
$7.519