Texas InstrumentsCC-DEBUGGER

CC1110/CC1111/CC2430/CC2431/CC2510/CC2511/CC2530/CC2531/CC2533/CC2540/CC2541/CC2543/CC2544/CC2545 Application Processor and SOC/Combo Wireless Module USB Interface Debugger/Programmer

  • Dev Kit Description

    The CC Debugger is a small programmer and debugger for the TI Low Power RF System-on-Chips. It can be used together with IAR Embedded Workbench for 8051 (version 7.51A or later) for debugging and SmartRF Flash Programmer for flash programming. The CC Debugger can also be used for controlling selected devices from SmartRF Studio

  • Dev Kit Features

    CC-Debugger can be used to program and debug the following 8051-based system-on-chips from Texas Instruments:

    • CC1110, CC1111
    • CC2430, CC2431
    • CC2510, CC2511
    • CC2530, CC2531, CC2533
    • CC2540, CC2541
    • CC2543, CC2544, CC2545

    It is possible to control the same devices from SmartRF Studio. In addition, CC-Debugger can control the following transceivers from SmartRF Studio:

    • CC1120, CC1121, CC1125, CC1175
    • CC1100, CC1101, CC110L, CC113L, CC115L
    • CC2500, CC2520

    It can also be used to program the PurePath Wireless devices:

    • CC8520, CC8521
    • CC8530, CC8531

    The CC Debugger works with IAR EW8051 version 7.51A or later.

     

  • Kit Includes

    • CC Debugger
    • Mini USB cable
    • 10-pin flat cable with 2x5 2.54mm connector
    • 10-pin flat cable with 2x5 1.27mm connector
    • Converter board 2.54mm-1.27mm connector
    • Documentation
  • Dev Kit Additional Information

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 주
    • Price: $60.01
    1. 1+$60.01
    2. 5+$59.45
    3. 10+$57.59
    4. 25+$57.03
    5. 50+$56.48
    6. 100+$55.93
    7. 250+$55.37
    8. 500+$54.81
    9. 1000+$54.26