Applied Computing and Embedded Systems
System on Modules - SOM
CC-MX-PF47-ZK - Digi International
Video Transcript
Digi International
CC-MX-PF47-ZK
System on Modules - SOM
Compact SOM with i.MX280/i.MX287 Processor 128MB RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A002a.1.
친환경 무연
LTB
미국 세관 상품 코드
8517.62.00.90
Automotive
No
PPAP
No
Processor Type
Freescale
Processor Family
i.MX280|i.MX287
Processor Speed (Hz)
454M
Form Factor
Compact
JTAG Support
Yes
Data Cache Size (B)
16K/32K
System Memory Maximum Size (B)
128M
UART
5
USART
0
SPI
2
I2C
2
CAN
2
USB
2
SATA
0
PATA
0
GPIO
128
Audio Interfaces
0
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps
Display Type
LCD
Display Interface
VGA
Graphic Card Resolution (Pixels)
800x480
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
65 주
Price:
$97.72
250+
$97.72