Applied Computing and Embedded Systems
System on Modules - SOM
CC-MX-ZC6D-Z1 - Digi International
Video Transcript
Digi International
CC-MX-ZC6D-Z1
System on Modules - SOM
SOM with i.MX93 Processor 512MB RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
5A992.c
친환경 무연
Active
미국 세관 상품 코드
EA
Processor Type
NXP
Processor Family
i.MX93
Processor Number
ARM Cortex A55|ARM Cortex M33
Processor Cores
Single Core
Processor Speed (Hz)
1700M|250M
JTAG Support
Yes
RAM Type
LPDDR4
System Memory Maximum Size (B)
512M
UART
8
USART
0
SPI
8
I2C
8
CAN
2
USB
2
SATA
0
PATA
0
GPIO
112
Audio Interfaces
3@SAI
RS485
0
RS232
0
RS422
0
PCI
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Interface
DSI|LVDS|RGB
Graphic Card Resolution (Pixels)
1080x720
Operating Systems
Linux Yocto
Linux
Linux
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: