YageoCC0805KRX7R8BB103Capacitor Ceramic Multilayer

Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0805 125°C T/R

This CC0805KRX7R8BB103 multilayer ceramic capacitor from Yageo uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

776 부품 : 오늘 배송

    Total$0.04Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2116+
      Manufacturer Lead Time:
      18 주
      Minimum Of :
      1
      Maximum Of:
      776
      Country Of origin:
      대만
         
      • Price: $0.0420
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2116+
      Manufacturer Lead Time:
      18 주
      Country Of origin:
      대만
      • In Stock: 776 부품
      • Price: $0.0420