유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A991g. |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
제품 카테고리 | Transceiver |
Modulation Technique | FSK/MSK/QPSK |
Maximum Data Rate | 500KBd |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 928 |
Operating Band Frequency (MHz) | 300 to 348|400 to 464|800 to 928 |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 2.5V|3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |