YageoCC1206MKX5R5BB476Capacitor Ceramic Multilayer
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
±0.3 | |
±0.3 | |
±0.2 |
You can use multiple capacitors of different parameters choosing this CC1206MKX5R5BB476 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 47uF. This product is 3.2 mm long and 1.6 mm. It has a tolerance of 20%.
EDA / CAD Models |