TDK-LambdaCC1R51205SREDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 16.51 mm |
Package Length | 16.6 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
7 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down CC1R5-1205SR-E DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.