Crystals and Resonator
Crystals & Crystal Resonance Frequency
CC1V-T1A 40.000KHZ 9.0PF 30PPM TA QC - Micro Crystal AG
Video Transcript
Micro Crystal AG
CC1V-T1A 40.000KHZ 9.0PF 30PPM TA QC
Crystals
Crystal Resonator 0.04MHz ±30ppm (Tol) 9pF FUND 2-Pin CSMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
1.75(Max) mm
Package Width
3.7 mm
Package Length
8 mm
PCB changed
2
Standard Package Name
SMD
Supplier Package
CSMD
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: