유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Module/IC Classification | IC |
Resolution (bit) | 14 |
Accuracy | ±2%RH/±0.3°C |
Interface Type | Serial (I2C) |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 750(Typ) |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Packaging | Tray |
Mounting | Through Hole |
Package Height | 15.7 |
Package Width | 3.05 |
Package Length | 5.08 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 4 |