유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | SIM/SAM |
Gender | M |
Number of Contacts | 6 |
Number of Rows | 2 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Insertion Force | 1N |
Mating Cycle (Cycles) | 10000 |
Product Length (mm) | 29.65 |
Product Depth (mm) | 17.2 |
Product Height (mm) | 2.7 |
Mounting | Surface Mount |