BournsCD143A-SR3.3ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3.3V 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Dual | |
Uni-Directional | |
2 | |
3.3 | |
3.5 | |
8.2 | |
12 | |
5 | |
0.002 | |
200 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 |
Never worry about unexpected ESD again from implementing this diode array CD143A-SR3.3 ESD protection device manufactured from Bourns. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual configuration.