RF Diodes
Rectifiers
CD214A-RS1G - Bourns
Video Transcript
Bourns
CD214A-RS1G
Rectifiers
Diode Switching 400V 1A 2-Pin SMA T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
5
Configuration
Single
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
1.3
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Width
2.2
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 12000
Quote
Manufacturer Lead Time:
20 주
Price:
$0.0669
12000+
$0.0669