RF Diodes
Rectifiers
CD214B-FS3J - Bourns
Video Transcript
Reduced Price
Bourns
CD214B-FS3J
Rectifiers
Diode Switching 600V 3A 2-Pin SMB T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
3
Supplier Temperature Grade
1.7
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Width
3.6
Package Length
5.2
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 10000
Quote
Manufacturer Lead Time:
22 주
Price:
$0.1528
10000+
$0.1528