Texas InstrumentsCD74HC221M96E4Monostable Multivibrators
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
CD74HC221M96E4 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest CD74HC221M96E4 monostable multivibrator, the perfect solution if you need to be alerted of something important within your project. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |