Processors
Microprocessors
CD8067303406100S R3B5 - Intel
Video Transcript
Intel
CD8067303406100S R3B5
Microprocessors - MPUs
MPU Xeon® Gold 6138 Processor RISC 64bit 14nm 2GHz 3647-Pin FCLGA Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A992c.
친환경 무연
LTB
미국 세관 상품 코드
8542.31.00.30
Automotive
No
PPAP
No
Family Name
Xeon® Gold 6138 Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
20
Data Bus Width (bit)
64
Maximum Speed (MHz)
2000
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Packaging
Tray
Mounting
Surface Mount
Package Width
56.5 mm
Package Length
76 mm
PCB changed
3647
Standard Package Name
LGA
Supplier Package
FCLGA
Pin Count
3647
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 주
Price:
$3,205.95
1+
$3,205.95
5+
$3,173.89
10+
$3,142.15
25+
$3,110.73
50+
$3,079.62
100+
$3,048.82
250+
$3,018.34
500+
$2,988.15
1000+
$2,958.27